Illinois CapacitorCD15CD100DO3FKondensator, Mica
Cap Mica 10pF 500V 0.5pF (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| Automotive | No |
| PPAP | No |
| 10pF | |
| 0.5pF | |
| 500VDC | |
| Radial | |
| 5.9 | |
| 11.4 X 4.3 X 9.1 | |
| -55 | |
| 125 | |
| 11.4(Max) | |
| 4.3(Max) | |
| 9.1(Max) | |
| 0.6 | |
| 9.1(Max) | |
| Through Hole |
This CD15CD100DO3F silver mica capacitor from Cornell Dubilier uses mica as the dielectric in cases where low losses and low capacitor change is required. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product is 11.4(Max) mm long, 9.1(Max) mm tall and 4.3(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. The CD15CD100DO3F silver mica capacitor has a radial termination style. Its capacitance value is 10pF.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
