Meist Gekauft
Illinois CapacitorCD15FA102FO3FKondensator, Mica
Cap Mica 0.001uF 100V 1% (12.2 X 5.8 X 10.2mm) Radial 5.9mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 0.001uF | |
| 1% | |
| 100VDC | |
| Radial | |
| 5.9 | |
| 12.2 X 5.8 X 10.2 | |
| -55 | |
| 125 | |
| 12.2(Max) | |
| 5.8(Max) | |
| 10.2(Max) | |
| 0.6 | |
| 10.2(Max) | |
| Through Hole |
This CD15FA102FO3F silver mica capacitor manufactured from Cornell Dubilier uses mica as the dielectric for low losses and low capacitor variance. It can withstand a voltage of 100 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product is 12.2(Max) mm long, 10.2(Max) mm tall and 5.8(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. It has a tolerance of 1%. Its capacitance value is 0.001uF. The CD15FA102FO3F silver mica capacitor has a radial termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
