Illinois CapacitorCD15FA102JO3FKondensator, Mica
Cap Mica 0.001uF 100V 5% (12.2 X 5.8 X 10.2mm) Radial 5.9mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 0.001uF | |
| 5% | |
| 100VDC | |
| Radial | |
| 5.9 | |
| 12.2 X 5.8 X 10.2 | |
| -55 | |
| 125 | |
| Bulk | |
| 12.2(Max) | |
| 5.8(Max) | |
| 10.2(Max) | |
| 0.6 | |
| 10.2(Max) | |
| Through Hole |
Need a solid capacitor for a sensitive circuit? This CD15FA102JO3F silver mica capacitor, manufactured from Cornell Dubilier, will get you accuracy. It can withstand a voltage of 100 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. The CD15FA102JO3F silver mica capacitor has a radial termination style. It has a tolerance of 5%. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. This product is 12.2(Max) mm long, 10.2(Max) mm tall and 5.8(Max) mm deep. Its capacitance value is 0.001uF.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
