Illinois CapacitorCD15FC621JO3Kondensator, Mica

Cap Mica 620pF 300V 5% (11.7 X 5.3 X 9.7mm) Radial 5.9mm 125°C T/R

Mica is an ideal dielectric material for capacitors if you are looking for small capacitance variance, this CD15FC621JO3 capacitor from Cornell Dubilier will meet your needs. It can withstand a voltage of 300 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 5%. Its capacitance value is 620pF. The CD15FC621JO3 silver mica capacitor has a radial termination style. This product is 11.7(Max) mm long, 9.7(Max) mm tall and 5.3(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Manufacturer Lead Time:
    12 Wochen
    • Price: 3,5397 €
    1. 1+3,5397 €
    2. 500+3,3015 €
    3. 1000+2,7753 €
    4. 2000+2,4711 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.