Meist Gesucht
Illinois CapacitorCD15FC681JO3FKondensator, Mica
Cap Mica 680pF 300V 5% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 680pF | |
| 5% | |
| 300VDC | |
| Radial | |
| 5.9 | |
| 11.9 X 5.3 X 9.9 | |
| -55 | |
| 125 | |
| 11.9(Max) | |
| 5.3(Max) | |
| 9.9(Max) | |
| 0.6 | |
| 9.9(Max) | |
| Through Hole |
Cornell Dubilier has made an amazing CD15FC681JO3F silver mica capacitor, it can be implemented in circuits which needs loss-less capacitors and low capacitor variance. It can withstand a voltage of 300 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product is 11.9(Max) mm long, 9.9(Max) mm tall and 5.3(Max) mm deep. Its capacitance value is 680pF. The CD15FC681JO3F silver mica capacitor has a radial termination style. It has a tolerance of 5%. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
