Illinois CapacitorCD15FD101FO3FKondensator, Mica
Cap Mica 100pF 500V 1% (11.7 X 4.6 X 9.1mm) Radial 5.9mm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 100pF | |
| 1% | |
| 500VDC | |
| No | |
| Stable Capacitance Over Wide Temperature Range | |
| Radial | |
| 5.9 | |
| 11.7 X 4.6 X 9.1 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 11.7(Max) | |
| 4.6(Max) | |
| 9.1(Max) | |
| 0.6 | |
| 9.1(Max) | |
| Through Hole |
With this CD15FD101FO3F silver mica capacitor from Cornell Dubilier, you can be sure that you are receiving a low-loss, high-accuracy alternative for energy storage. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. Its capacitance value is 100pF. This product is 11.7(Max) mm long, 9.1(Max) mm tall and 4.6(Max) mm deep. The CD15FD101FO3F silver mica capacitor has a radial termination style. It has a tolerance of 1%.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
