Illinois CapacitorCD15FD201JO3Kondensator, Mica
Cap Mica 200pF 500V 5% (11.7 X 4.8 X 9.7mm) Radial 5.9mm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 200pF | |
| 5% | |
| 500VDC | |
| Radial | |
| 5.9 | |
| 11.7 X 4.8 X 9.7 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 11.7(Max) | |
| 4.8(Max) | |
| 9.7(Max) | |
| 0.6 | |
| 9.7(Max) | |
| Through Hole |
If you are looking for a low-loss capacitor for use in your next electronics circuit, the CD15FD201JO3 silver mica capacitor from Cornell Dubilier is for you. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The CD15FD201JO3 silver mica capacitor has a radial termination style. Its capacitance value is 200pF. This product is 11.7(Max) mm long, 9.7(Max) mm tall and 4.8(Max) mm deep. It has a tolerance of 5%. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
