Illinois CapacitorCD15FD271FO3FKondensator, Mica
Cap Mica 270pF 500V 1% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 270pF | |
| 1% | |
| 500VDC | |
| Radial | |
| 5.9 | |
| 11.9 X 5.3 X 9.9 | |
| -55 | |
| 125 | |
| 11.9(Max) | |
| 5.3(Max) | |
| 9.9(Max) | |
| 0.6 | |
| 9.9(Max) | |
| Through Hole |
Cornell Dubilier's CD15FD271FO3F silver mica capacitors are able to offer low capacitor change, thanks to their mica dielectric mediums. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 270pF. The CD15FD271FO3F silver mica capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. It has a tolerance of 1%. This product is 11.9(Max) mm long, 9.9(Max) mm tall and 5.3(Max) mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
