10-25% Rabatt
Illinois CapacitorCD15FD271JO3Kondensator, Mica
Cap Mica 270pF 500V 5% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8533.29.00.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 270pF | |
| 5% | |
| 500VDC | |
| Radial | |
| 5.9 | |
| 11.9 X 5.3 X 9.9 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 11.9(Max) | |
| 5.3(Max) | |
| 9.9(Max) | |
| 0.6 | |
| 9.9(Max) | |
| Through Hole |
Cornell Dubilier has made an amazing CD15FD271JO3 silver mica capacitor, it can be implemented in circuits which needs loss-less capacitors and low capacitor variance. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 270pF. The CD15FD271JO3 silver mica capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. This product is 11.9(Max) mm long, 9.9(Max) mm tall and 5.3(Max) mm deep. It has a tolerance of 5%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
