Illinois CapacitorCD15FD391JO3Kondensator, Mica
Cap Mica 390pF 500V 5% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 390pF | |
| 5% | |
| 500VDC | |
| Radial | |
| 5.9 | |
| 11.9 X 5.3 X 9.9 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 11.9(Max) | |
| 5.3(Max) | |
| 9.9(Max) | |
| 0.6 | |
| 9.9(Max) | |
| Through Hole |
The CD15FD391JO3 silver mica capacitor from Cornell Dubilier offers low loss and low capacitor change features. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 5%. Its capacitance value is 390pF. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. The CD15FD391JO3 silver mica capacitor has a radial termination style. This product is 11.9(Max) mm long, 9.9(Max) mm tall and 5.3(Max) mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
