Illinois CapacitorCD15FD471JO3FKondensator, Mica
Cap Mica 470pF 500V 5%( 11.9 X 5.6 X 10.2mm) Radial 5.9mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 470pF | |
| 5% | |
| 500VDC | |
| No | |
| Stable Capacitance Over Wide Temperature Range | |
| Radial | |
| 5.9 | |
| 11.9 X 5.6 X 10.2 | |
| -55 | |
| 125 | |
| 11.9(Max) | |
| 5.6(Max) | |
| 10.2(Max) | |
| 0.6 | |
| 10.2(Max) | |
| Through Hole |
The CD15FD471JO3F silver mica capacitor from Cornell Dubilier offers low loss and low capacitor change features. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 470pF. The CD15FD471JO3F silver mica capacitor has a radial termination style. It has a tolerance of 5%. This product is 11.9(Max) mm long, 10.2(Max) mm tall and 5.6(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
