50-75% Rabatt
Illinois CapacitorCD16FD222JO3FKondensator, Mica
Cap Mica 0.0022uF 500V 5% (11.9 X 6.4 X 13.2mm) Radial 5.9mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 0.0022uF | |
| 5% | |
| 500VDC|300VAC | |
| Radial | |
| 5.9 | |
| 11.9 X 6.4 X 13.2 | |
| -55 | |
| 125 | |
| 11.9(Max) | |
| 6.4(Max) | |
| 13.2(Max) | |
| 0.8 | |
| 13.2(Max) | |
| Through Hole |
Cornell Dubilier has made an amazing CD16FD222JO3F silver mica capacitor, it can be implemented in circuits which needs loss-less capacitors and low capacitor variance. It can withstand a voltage of 500 VDC|300VAC. This silver mica capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.8 mm and a pitch of 5.9 mm. Its capacitance value is 0.0022uF. It has a tolerance of 5%. This product is 11.9(Max) mm long, 13.2(Max) mm tall and 6.4(Max) mm deep. The CD16FD222JO3F silver mica capacitor has a radial termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

