Illinois CapacitorCD19FD101JO3FKondensator, Mica
Cap Mica 100pF 500V 5% (16.3 X 4.8 X 12.7mm) Radial 8.7mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| CD19FD101JO3F | |
| Automotive | No |
| PPAP | No |
| 100pF | |
| 5% | |
| 500VDC | |
| Radial | |
| 8.7 | |
| 16.3 X 4.8 X 12.7 | |
| -55 | |
| 125 | |
| 16.3(Max) | |
| 4.8(Max) | |
| 12.7(Max) | |
| 0.8 | |
| 12.7(Max) | |
| Through Hole |
Look no further, use this CD19FD101JO3F silver mica capacitor from Cornell Dubilier for loss less purposes, little to no capacitance variance. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 5%. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. Its capacitance value is 100pF. The CD19FD101JO3F silver mica capacitor has a radial termination style. This product is 16.3(Max) mm long, 12.7(Max) mm tall and 4.8(Max) mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
