Illinois CapacitorCD19FD102JO3Kondensator, Mica
Cap Mica 0.001uF 500V 5%( 16.5 X 5.6 X 13.2mm) Radial 8.7mm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 0.001uF | |
| 5% | |
| 500VDC | |
| Radial | |
| 8.7 | |
| 16.5 X 5.6 X 13.2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 16.5(Max) | |
| 5.6(Max) | |
| 13.2(Max) | |
| 0.8 | |
| 13.2(Max) | |
| Through Hole |
Think of Cornell Dubilier's CD19FD102JO3 silver mica capacitors when faced with a sensitive circuit that requires a component that can provide an accurate energy storage medium. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 5%. This product is 16.5(Max) mm long, 13.2(Max) mm tall and 5.6(Max) mm deep. The CD19FD102JO3 silver mica capacitor has a radial termination style. Its capacitance value is 0.001uF. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

