Illinois CapacitorCD19FD122JO3Kondensator, Mica
Cap Mica 0.0012uF 500V 5% (16.8 X 5.6 X 13.2mm) Radial 8.7mm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 0.0012uF | |
| 5% | |
| 500VDC | |
| Radial | |
| 8.7 | |
| 16.8 X 5.6 X 13.2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 16.8(Max) | |
| 5.6(Max) | |
| 13.2(Max) | |
| 0.8 | |
| 13.2(Max) | |
| Through Hole |
This CD19FD122JO3 silver mica capacitor manufactured from Cornell Dubilier uses mica as the dielectric for low losses and low capacitor variance. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. The CD19FD122JO3 silver mica capacitor has a radial termination style. This product is 16.8(Max) mm long, 13.2(Max) mm tall and 5.6(Max) mm deep. It has a tolerance of 5%. Its capacitance value is 0.0012uF.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
