Illinois CapacitorCD19FD202JO3FKondensator, Mica
Cap Mica 0.002uF 500V 5% (17 X 6.1 X 13.5mm) Radial 8.7mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.002uF | |
| 5% | |
| 500VDC | |
| Radial | |
| 8.7 | |
| 17 X 6.1 X 13.5 | |
| -55 | |
| 125 | |
| 17(Max) | |
| 6.1(Max) | |
| 13.5(Max) | |
| 0.8 | |
| 13.5(Max) | |
| Through Hole |
Look no further, use this CD19FD202JO3F silver mica capacitor from Cornell Dubilier for loss less purposes, little to no capacitance variance. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. Its capacitance value is 0.002uF. This product is 17(Max) mm long, 13.5(Max) mm tall and 6.1(Max) mm deep. It has a tolerance of 5%. The CD19FD202JO3F silver mica capacitor has a radial termination style.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
