Illinois CapacitorCD19FD331JO3Kondensator, Mica
Cap Mica 330pF 500V 5% (16.3 X 4.8 X 12.7mm) Radial 8.7mm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 330pF | |
| 5% | |
| 500VDC | |
| Radial | |
| 8.7 | |
| 16.3 X 4.8 X 12.7 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 16.3(Max) | |
| 4.8(Max) | |
| 12.7(Max) | |
| 0.8 | |
| 12.7(Max) | |
| Through Hole |
If you are in need of a component that can provide accurate results within your electronics circuit, the CD19FD331JO3 silver mica capacitor from Cornell Dubilier is what you've been looking for. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 330pF. The CD19FD331JO3 silver mica capacitor has a radial termination style. It has a tolerance of 5%. This product is 16.3(Max) mm long, 12.7(Max) mm tall and 4.8(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
