Illinois CapacitorCD19FD332GO3Kondensator, Mica
Cap Mica 0.0033uF 500V 2%( 17.3 X 7.4 X 14mm) Radial 8.7mm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 0.0033uF | |
| 2% | |
| 500VDC | |
| Radial | |
| 8.7 | |
| 17.3 X 7.4 X 14 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 17.3(Max) | |
| 7.4(Max) | |
| 14(Max) | |
| 0.8 | |
| 14(Max) | |
| Through Hole |
Cornell Dubilier's CD19FD332GO3 silver mica capacitors are able to offer low capacitor change, thanks to their mica dielectric mediums. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 2%. The CD19FD332GO3 silver mica capacitor has a radial termination style. Its capacitance value is 0.0033uF. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. This product is 17.3(Max) mm long, 14(Max) mm tall and 7.4(Max) mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
