Illinois CapacitorCD19FD392JO3FKondensator, Mica
Cap Mica 0.0039uF 500V 5% (17.5 X 7.9 X 14.2mm) Radial 8.7mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 0.0039uF | |
| 5% | |
| 500VDC | |
| Radial | |
| 8.7 | |
| 17.5 X 7.9 X 14.2 | |
| -55 | |
| 125 | |
| 17.5(Max) | |
| 7.9(Max) | |
| 14.2(Max) | |
| 0.8 | |
| 14.2(Max) | |
| Through Hole |
Need a solid capacitor for a sensitive circuit? This CD19FD392JO3F silver mica capacitor, manufactured from Cornell Dubilier, will get you accuracy. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 5%. The CD19FD392JO3F silver mica capacitor has a radial termination style. This product is 17.5(Max) mm long, 14.2(Max) mm tall and 7.9(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. Its capacitance value is 0.0039uF.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
