Illinois CapacitorCD19FD471JO3Kondensator, Mica
Cap Mica 470pF 500V 5% (16.3 X 5.1 X 13mm) Radial 8.7mm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 470pF | |
| 5% | |
| 500VDC | |
| Radial | |
| 8.7 | |
| 16.3 X 5.1 X 13 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 16.3(Max) | |
| 5.1(Max) | |
| 13(Max) | |
| 0.8 | |
| 13(Max) | |
| Through Hole |
The CD19FD471JO3 silver mica capacitor, developed by Cornell Dubilier, is the perfect low-loss, highly accurate energy storage component. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. Its capacitance value is 470pF. This product is 16.3(Max) mm long, 13(Max) mm tall and 5.1(Max) mm deep. The CD19FD471JO3 silver mica capacitor has a radial termination style. It has a tolerance of 5%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
