Illinois CapacitorCD19FD911JO3FKondensator, Mica
Cap Mica 910pF 500V 5% (16.5 X 5.3 X 13mm) Radial 8.7mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 910pF | |
| 5% | |
| 500VDC | |
| Radial | |
| 8.7 | |
| 16.5 X 5.3 X 13 | |
| -55 | |
| 125 | |
| 16.5(Max) | |
| 5.3(Max) | |
| 13(Max) | |
| 0.8 | |
| 13(Max) | |
| Through Hole |
This CD19FD911JO3F silver mica capacitor manufactured from Cornell Dubilier uses mica as the dielectric for low losses and low capacitor variance. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 910pF. It has a tolerance of 5%. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. This product is 16.5(Max) mm long, 13(Max) mm tall and 5.3(Max) mm deep. The CD19FD911JO3F silver mica capacitor has a radial termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
