Illinois CapacitorCD30FD153JO3FKondensator, Mica
Cap Mica 0.015uF 500V 5% (20.6 X 9.9 X 22.9mm) Radial 11.1mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 0.015uF | |
| 5% | |
| 500VDC | |
| Radial | |
| 11.1 | |
| 20.6 X 9.9 X 22.9 | |
| -55 | |
| 125 | |
| 20.6(Max) | |
| 9.9(Max) | |
| 22.9(Max) | |
| 1 | |
| 22.9(Max) | |
| Through Hole |
The CD30FD153JO3F silver mica capacitor from Cornell Dubilier offers low loss and low capacitor change features. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. The CD30FD153JO3F silver mica capacitor has a radial termination style. It has a tolerance of 5%. This part has a lead diameter of 1 mm and a pitch of 11.1 mm. Its capacitance value is 0.015uF. This product is 20.6(Max) mm long, 22.9(Max) mm tall and 9.9(Max) mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
