Illinois CapacitorCD30FD912GO3Kondensator, Mica
Cap Mica 0.0091uF 500V 2% (20.1 X 8.4 X 22.4mm) Radial 11.1mm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 0.0091uF | |
| 2% | |
| 500VDC | |
| Radial | |
| 11.1 | |
| 20.1 X 8.4 X 22.4 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 20.1(Max) | |
| 8.4(Max) | |
| 22.4(Max) | |
| 1 | |
| 22.4(Max) | |
| Through Hole |
The CD30FD912GO3 silver mica capacitor, developed by Cornell Dubilier, is the perfect low-loss, highly accurate energy storage component. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has a lead diameter of 1 mm and a pitch of 11.1 mm. The CD30FD912GO3 silver mica capacitor has a radial termination style. Its capacitance value is 0.0091uF. It has a tolerance of 2%. This product is 20.1(Max) mm long, 22.4(Max) mm tall and 8.4(Max) mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
