Texas InstrumentsCD4049UBF3APuffern und Leitungstreibern

Buffer/Converter 6-CH Inverting Push-Pull 16-Pin CDIP Tube

By driving the input to the transmission line this CD4049UBF3A buffer and line driver by Texas Instruments will amplify any signal. This line driver has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. It has 6 channels per chip. This inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5|9|12|15|18 V. Its minimum operating supply voltage of -0.5 V, while its maximum is 20 V.

Auf Lager: 178 Stück

Regional Inventory: 12

    Total13,18 €Price for 1

    12 auf Lager: Versand in vsl. 2 Tagen

    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2316+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Thailand
      • In Stock: 12 Stück
      • Price: 13,1848 €
    • Versand in vsl. 3 Tagen

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Vereinigte Staaten von Amerika
      • In Stock: 166 Stück
      • Price: 13,7631 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.