| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Decade | |
| CD4000 | |
| Counter/Divider | |
| Down Counter | |
| 1 | |
| 1 | |
| 0 | |
| 3 | |
| 1 | |
| 5 | |
| Uni-Directional | |
| Positive-Edge | |
| 360@5V|180@10V | |
| 360 | |
| 3 | |
| 3.3|5|9 | |
| 12 | |
| 0.5 | |
| 50 | |
| No | |
| No | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.05(Min) |
| Verpackungsbreite | 7.37 |
| Verpackungslänge | 27.94(Max) |
| Leiterplatte geändert | 24 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | SBCDIP |
| 24 | |
| Leitungsform | Through Hole |
For rapid fast switching implement this decade CD4059AD3 counter shift register by Texas Instruments. This counter shift register has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 3.3|5|9 V. Its minimum operating supply voltage of 3 V, while its maximum is 12 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

