Texas InstrumentsCD4069UBFInverter, Schmitt-Trigger-

Inverter 6-Element 14-Pin CDIP Tube

Thanks to Texas Instruments and their CD4069UBF inverting Schmitt trigger, most noisy analog signals can be converted into a clean digital signal. This inverting Schmitt trigger has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.

Auf Lager: 35 Stück

Regional Inventory: 6

    Total11,85 €Price for 1

    6 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2240+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Thailand
      • In Stock: 6 Stück
      • Price: 11,8544 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2244+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Thailand
      • In Stock: 29 Stück
      • Price: 10,4921 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.