| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Decade | |
| CD4000 | |
| Counter | |
| UP Counter|Down Counter | |
| 1 | |
| 4 | |
| 1 | |
| 0 | |
| 4 | |
| 4 | |
| Synchronous | |
| Bi-Directional | |
| Positive-Edge | |
| 400@5V|200@10V|150@15V | |
| 640 | |
| Push-Pull | |
| 3 | |
| 3.3|5|9|12|15 | |
| 18 | |
| 0.1 | |
| 50 | |
| No | |
| Yes | |
| -55 | |
| 125 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 5.08(Max) - 0.51(Min) |
| Verpackungsbreite | 6.35 |
| Verpackungslänge | 19.31 |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 16 | |
| Leitungsform | Through Hole |
Working on a new design? This decade CD4510BE counter shift register from Texas Instruments is a great device to use in any design. This counter shift register has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

