| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| CD4000 | |
| Latch/Decoder/Driver | |
| 1 | |
| 4 | |
| 1 | |
| 7 | |
| 0 | |
| Non-Inverting | |
| 1040@5V|420@10V|300@15V | |
| 1320 | |
| 4.2(Min) | |
| 3 | |
| 3.3|5|9|12|15 | |
| 18 | |
| 0.1 | |
| 50 | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.56(Max) |
| Verpackungsbreite | 7.62(Max) |
| Verpackungslänge | 21.34(Max) |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | CDIP |
| 16 | |
| Leitungsform | Through Hole |
Safety is important to allow for products to safely fail, implement this CD4511BF from Texas Instruments to decode multiplexed or non-binary data. This decoder has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. This non-inverting device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

