| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| CD4000 | |
| Latch/Decoder/Demultiplexer | |
| 1-of-16 | |
| 1 | |
| 4 | |
| 1 | |
| 16 | |
| 1 | |
| Non-Inverting | |
| 970@5V|370@10V|270@15V | |
| 970 | |
| 4.2(Min) | |
| -4.2(Min) | |
| 3 | |
| 3.3|5|9|12|15 | |
| 18 | |
| 0.1 | |
| 50 | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 4 |
| Verpackungsbreite | 14.85 |
| Verpackungslänge | 31.75 |
| Leiterplatte geändert | 24 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | CDIP |
| 24 | |
| Leitungsform | Through Hole |
Choose between multiple outputs given a certain selection inputs with this CD4514BF3A from Texas Instruments. This decoder has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. This non-inverting device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

