Illinois CapacitorCD5CC050DO3FKondensator, Mica
Cap Mica 5pF 300V 0.5pF (6.9 X 2.8 X 4.8mm) Radial 3mm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 5pF | |
| 0.5pF | |
| 300VDC | |
| Radial | |
| 3 | |
| 6.9 X 2.8 X 4.8 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6.9(Max) | |
| 2.8(Max) | |
| 4.8(Max) | |
| 0.4 | |
| 4.8(Max) | |
| Through Hole |
Mica is a great dielectric for capacitors for low losses and low change, and this CD5CC050DO3F silver mica capacitor does just that and more, it is also made from Cornell Dubilier. It can withstand a voltage of 300 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. The CD5CC050DO3F silver mica capacitor has a radial termination style. This product is 6.9(Max) mm long, 4.8(Max) mm tall and 2.8(Max) mm deep. This part has a lead diameter of 0.4 mm and a pitch of 3 mm. Its capacitance value is 5pF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

