Illinois CapacitorCD5CC120JO3FKondensator, Mica
Cap Mica 12pF 300V 5% (6.9 X 2.8 X 4.8mm) Radial 3mm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 12pF | |
| 5% | |
| 300VDC | |
| Radial | |
| 3 | |
| 6.9 X 2.8 X 4.8 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6.9(Max) | |
| 2.8(Max) | |
| 4.8(Max) | |
| 0.4 | |
| 4.8(Max) | |
| Through Hole |
The Cornell Dubilier CD5CC120JO3F silver mica capacitor is a great low-loss component to use in sensitive circuits where accuracy is important. It can withstand a voltage of 300 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. The CD5CC120JO3F silver mica capacitor has a radial termination style. It has a tolerance of 5%. This part has a lead diameter of 0.4 mm and a pitch of 3 mm. Its capacitance value is 12pF. This product is 6.9(Max) mm long, 4.8(Max) mm tall and 2.8(Max) mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

