Illinois CapacitorCD5EC220JO3Kondensator, Mica
Cap Mica 22pF 300V 5% (6.9 X 3 X 5.1mm) Radial 3mm 125°C
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 22pF | |
| 5% | |
| 300VDC | |
| Radial | |
| 3 | |
| 6.9 X 3 X 5.1 | |
| -55 | |
| 125 | |
| 6.9(Max) | |
| 3(Max) | |
| 5.1(Max) | |
| 0.4 | |
| 5.1(Max) | |
| Through Hole |
Are you in need of an accurate, low-loss alternative to traditional capacitors? Because of its mica dielectric medium, the Cornell Dubilier CD5EC220JO3 silver mica capacitor can give you what you are looking for. It can withstand a voltage of 300 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 5%. The CD5EC220JO3 silver mica capacitor has a radial termination style. This part has a lead diameter of 0.4 mm and a pitch of 3 mm. Its capacitance value is 22pF. This product is 6.9(Max) mm long, 5.1(Max) mm tall and 3(Max) mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
