Illinois CapacitorCD5EC240JO3Kondensator, Mica
Cap Mica 24pF 300V 5% (6.9 X 3 X 5.1mm) Radial 3mm 125°C
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 24pF | |
| 5% | |
| 300VDC | |
| Radial | |
| 3 | |
| 6.9 X 3 X 5.1 | |
| -55 | |
| 125 | |
| 6.9(Max) | |
| 3(Max) | |
| 5.1(Max) | |
| 0.4 | |
| 5.1(Max) | |
| Through Hole |
Mica is a great dielectric for capacitors for low losses and low change, and this CD5EC240JO3 silver mica capacitor does just that and more, it is also made from Cornell Dubilier. It can withstand a voltage of 300 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.4 mm and a pitch of 3 mm. It has a tolerance of 5%. This product is 6.9(Max) mm long, 5.1(Max) mm tall and 3(Max) mm deep. The CD5EC240JO3 silver mica capacitor has a radial termination style. Its capacitance value is 24pF.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
