Illinois CapacitorCD5FA181JO3Kondensator, Mica
Cap Mica 180pF 100V 5% (6.9 X 4.6 X 6.1mm) Radial 3mm 125°C
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 180pF | |
| 5% | |
| 100VDC | |
| Radial | |
| 3 | |
| 6.9 X 4.6 X 6.1 | |
| -55 | |
| 125 | |
| 6.9(Max) | |
| 4.6(Max) | |
| 6.1(Max) | |
| 0.4 | |
| 6.1(Max) | |
| Through Hole |
Cornell Dubilier's CD5FA181JO3 silver mica capacitors are able to offer low capacitor change, thanks to their mica dielectric mediums. It can withstand a voltage of 100 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. The CD5FA181JO3 silver mica capacitor has a radial termination style. It has a tolerance of 5%. Its capacitance value is 180pF. This product is 6.9(Max) mm long, 6.1(Max) mm tall and 4.6(Max) mm deep. This part has a lead diameter of 0.4 mm and a pitch of 3 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
