Illinois CapacitorCD6ED220D03Kondensator, Mica
Cap Mica 22pF 500V 0.5pF (7 X 2.4 X 4.4mm) Radial 4.4mm 125°C
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.29.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 22pF | |
| 0.5pF | |
| 500VDC | |
| Radial | |
| 4.4 | |
| 7 X 2.4 X 4.4 | |
| -55 | |
| 125 | |
| 7(Max) | |
| 2.4(Max) | |
| 4.4(Max) | |
| 0.4 | |
| 4.4(Max) | |
| Through Hole |
The CD6ED220D03 silver mica capacitor from Cornell Dubilier offers low loss and low capacitor change features. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 22pF. The CD6ED220D03 silver mica capacitor has a radial termination style. This part has a lead diameter of 0.4 mm and a pitch of 4.4 mm. This product is 7(Max) mm long, 4.4(Max) mm tall and 2.4(Max) mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
