TDKCD70ZU2GA102MYNKAKondensator, keramisch, einlagig
Cap Ceramic Suppression X1/Y1 0.001uF 400VAC/440VAC Z5U 20%( 7 X 7mm) Radial Disc 10mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.001uF | |
| 20% | |
| 400VAC|440VAC | |
| 10G | |
| Z5U | |
| No | |
| Disc | |
| Radial | |
| 10 | |
| X1/Y1 | |
| 2.5 | |
| 7 X 7 | |
| -25 | |
| 125 | |
| Bulk | |
| 0.6 | |
| 7(Max) | |
| 7(Max) | |
| Through Hole |
Using TDK's ceramic disc CD70ZU2GA102MYNKA single-layer disc capacitor, you'll get many of the advantages of a ceramic dielectric material along with a lower component cost. It can withstand a voltage of 400 VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. It has a tolerance of 20%. This product is 7(Max) mm deep. The CD70ZU2GA102MYNKA high frequency capacitor has a radial termination style. Its capacitance value is 0.001uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

