Texas InstrumentsCD74HC373M96Verriegelungen

Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC T/R

This d-type CD74HC373M96 low-level latch from Texas Instruments creates a barrier of information and will open once it is enabled. With a 3-state output, this is power management at its best. This latch has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has 8 channels per chip. This non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.

Auf Lager: 6.930 Stück

Regional Inventory: 930

    Total0,39 €Price for 1

    930 auf Lager: Versand in vsl. 2 Tagen

    • Service Fee  6,22 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2323+
      Manufacturer Lead Time:
      6 Wochen
      Minimum Of :
      1
      Maximum Of:
      930
      Country Of origin:
      Malaysia
         
      • Price: 0,3888 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2323+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 930 Stück
      • Price: 0,3888 €
    • (2000)

      Versand in vsl. 4 Tagen

      Ships from:
      Hong Kong
      Date Code:
      2414+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 6.000 Stück
      • Price: 0,2732 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.