Texas InstrumentsCD74HCT251EMultiplexern

Multiplexer 1-Element 3-ST 8-IN 16-Pin PDIP Tube

Are you looking to organize numerous, complex electrical lines into a clean layout? Texas Instruments' CD74HCT251E multiplexer is the perfect solution for you. This multiplexer has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. This inverting/non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It is made in a 1 x 8:1 configuration.

Import TariffMay apply to this part

Auf Lager: 3.000 Stück

Regional Inventory: 1.000

    Total251,90 €Price for 1000

    1.000 auf Lager: morgen versandbereit

    • (1000)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1746+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 1.000 Stück
      • Price: 0,2519 €
    • (1000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      1824+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 2.000 Stück
      • Price: 0,2519 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.