Illinois CapacitorCD7FA511JO3Kondensator, Mica

Cap Mica 510pF 100V 5% (7 X 3.2 X 6.6mm) Radial 4.4mm 125°C

Accuracy is important when building any electronics circuit. The Cornell Dubilier CD7FA511JO3 silver mica capacitor can give you a low-loss, high-accuracy alternative for energy storage within your next project. It can withstand a voltage of 100 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. The CD7FA511JO3 silver mica capacitor has a radial termination style. This part has a lead diameter of 0.4 mm and a pitch of 4.4 mm. Its capacitance value is 510pF. This product is 7(Max) mm long, 6.6(Max) mm tall and 3.2(Max) mm deep. It has a tolerance of 5%.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    12 Wochen
    • Price: 10,2715 €
    1. 1+10,2715 €
    2. 500+9,5275 €
    3. 1000+8,3013 €
    4. 2000+6,7056 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.