Comchip TechnologyCDBHD240-GBrückengleichrichter
Diode Rectifier Bridge Single 40V 2A 4-Pin Mini-PDIP SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Schottky Diode | |
| Single | |
| 40 | |
| 2 | |
| 28 | |
| 50 | |
| 0.5 | |
| 500 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.7(Max) |
| Verpackungsbreite | 4.2(Max) |
| Verpackungslänge | 4.9(Max) |
| Leiterplatte geändert | 4 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | Mini-PDIP SMD |
| 4 | |
| Leitungsform | Gull-wing |
If you want to convert an alternating current input into a direct current, then this CDBHD240-G full bridge rectifier from Comchip Technology is perfect for you! Its maximum power dissipation is -55 to 125 mW. This product comes packaged in bulk, so the parts will be stored loosely. It is made in a 0.6 configuration. This rectifier has an operating temperature range of -55 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

