Comchip TechnologyCDBHM1100L-HFBrückengleichrichter
Rectifier Bridge Diode Single 100V 1A 4-Pin Case MBS T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Schottky Diode | |
| Single | |
| 100 | |
| 1 | |
| 70 | |
| 40 | |
| 0.85@0.5A | |
| 500 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.7(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 4.9(Max) |
| Leiterplatte geändert | 4 |
| Lieferantenverpackung | Case MBS |
| 4 |
If you want to convert an alternating current input into a direct current, then this CDBHM1100L-HF full bridge rectifier from Comchip Technology is perfect for you! It is made in a 0.4 configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 155 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.