SumidaCDEP134NP-3R6MC-HInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 3.6uH 20% 100KHz Ferrite 7.5A 0.012Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 3.6u | |
| 20% | |
| 100K | |
| 7.5 | |
| 12.5 | |
| 0.012 | |
| 3 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 13.9 | |
| Surface Mount | |
| 13.9 | |
| 4.9 |
Use this power CDEP134NP-3R6MC-H surface mount inductor from Sumida Corporation to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 3.6u H. This product is 13.9 mm long, 4.9 mm tall and 13.9 mm deep. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 7.5 A with a maximum resistance of 12m Ohm. Its test frequency is 100K Hz. This device is made with wirewound technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

