SumidaCDEP134NP-6R4MCInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 6.4uH 20% 100KHz Ferrite 7A 0.0163Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 6.4u | |
| 20% | |
| 100K | |
| 7 | |
| 8 | |
| 0.0163 | |
| 3 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 13.9 | |
| Surface Mount | |
| 13.9 | |
| 4.9 |
Save valuable space on a PCB with this power CDEP134NP-6R4MC surface mount inductor from Sumida Corporation. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with wirewound technology. It has a tolerance of 20%. This product is 13.9 mm long, 4.9 mm tall and 13.9 mm deep. Its test frequency is 100K Hz. It has an inductance of 6.4u H. This SMD inductor has a maximum DC current of 7 A with a maximum resistance of 16.3m Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

