SumidaCDEP145NP-6R1MC-170Induktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 6.1uH 20% 100KHz Ferrite 9.5A 0.0108Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 6.1u | |
| 20% | |
| 100K | |
| 9.5 | |
| 10.4 | |
| 0.0108 | |
| 3 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 14.9 | |
| Surface Mount | |
| 14.9 | |
| 6 |
This power CDEP145NP-6R1MC-170 surface mount inductor from Sumida Corporation is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 105 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device utilizes wirewound technology. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 9.5 A with a maximum resistance of 10.8m Ohm. This product is 14.9 mm long, 6 mm tall and 14.9 mm deep. Its test frequency is 100K Hz. It has an inductance of 6.1u H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

