SumidaCDH115NP-220LCInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Drum Core 22uH 15% 1KHz Ferrite 2.1A 0.06Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Unshielded | |
| Ferrite | |
| 22u | |
| 15% | |
| 1K | |
| 2.1 | |
| 2.1 | |
| 0.06 | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 11.2 | |
| Surface Mount | |
| 11.2 | |
| 5.2 |
An ideal space-saving electronic component is this power CDH115NP-220LC surface mount inductor from Sumida Corporation. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with drum core technology. This product is 11.2 mm long, 5.2 mm tall and 11.2 mm deep. It has a tolerance of 15%. It has an inductance of 22u H. Its test frequency is 1K Hz. This SMD inductor has a maximum DC current of 2.1 A with a maximum resistance of 60m Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

