SumidaCDMC8D28NP-3R9MCInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 3.9uH 20% 1MHz Metal 7.1A 0.0241Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Metal | |
| 3.9u | |
| 20% | |
| 1M | |
| 7.1 | |
| 6.4 | |
| 0.0241 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 9.5 | |
| Surface Mount | |
| 8.7 | |
| 3 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power CDMC8D28NP-3R9MC surface mount inductor from Sumida Corporation is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 9.5 mm long, 3 mm tall and 8.7 mm deep. This device utilizes wirewound technology. Its test frequency is 1M Hz. This SMD inductor has a maximum DC current of 7.1 A with a maximum resistance of 24.1m Ohm. It has a tolerance of 20%. It has an inductance of 3.9u H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

