| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Octal | |
| Uni-Directional | |
| 8 | |
| 3 | |
| 4.5 | |
| 23@8/20us | |
| 43@8/20us | |
| 125 | |
| 1 | |
| 500@8/20us | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 10(Max) mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 16 | |
| Leitungsform | Gull-wing |
Save yourself hassle by equipping your device with Bourns' CDNBS16-T03 TVS diode which will react to sudden or momentary overvoltage conditions. Its peak pulse power dissipation is 500 W. This device's maximum clamping voltage is 23 V and minimum breakdown voltage is 4.5 V. Its maximum leakage current is 125 μA. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

