SumidaCDPH28D11FNP-4R7MCInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.18A 0.184Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 4.7u | |
| 20% | |
| 100K | |
| 1.18 | |
| 0.95 | |
| 0.184 | |
| 2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.2 | |
| Surface Mount | |
| 3 | |
| 1.2 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power CDPH28D11FNP-4R7MC surface mount inductor from Sumida Corporation to save valuable space. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 3.2 mm long, 1.2 mm tall and 3 mm deep. This SMD inductor has a maximum DC current of 1.18 A with a maximum resistance of 184m Ohm. It has a tolerance of 20%. This device is made with wirewound technology. Its test frequency is 100K Hz. It has an inductance of 4.7u H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

