KEMET CorporationCDR01BP220BJURTRKondensator, keramisch, mehrschichtig
Cap Ceramic 22pF 100V BP 5% Pad SMD 0805 (0.01%FR) 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 22pF | |
| 5% | |
| 100VDC | |
| BP | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.03 X 1.27 X 1.4 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.03 | |
| 1.27 | |
| 1.4(Max) |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this CDR01BP220BJURTR multilayer ceramic capacitor from Kemet! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 5%. This product is 2.03 mm long, 1.4(Max) mm tall and 1.27 mm deep. It is reliable with a failure rate grade of R. Its capacitance value is 22pF.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

