VishayCDR34BX104AKURABKondensator, keramisch, mehrschichtig
Cap Ceramic 0.1uF 50V BX 10% Pad SMD 1812 (0.01%FR) 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 10% | |
| 50VDC | |
| BX | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 4.5 X 3.2 X 1.5 | |
| 1812 | |
| -55 | |
| 125 | |
| Bulk | |
| 4.5 | |
| 3.2 | |
| 1.5(Max) | |
| ±0.25 | |
| ±0.25 |
This CDR34BX104AKURAB multilayer ceramic capacitor from Vishay uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. It is reliable with a failure rate grade of R. It has a tolerance of 10%. Its capacitance value is 0.1uF. This product is 4.5 mm long, 1.5(Max) mm tall and 3.2 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

